RC442-028-351-4400
vs
RC442-028-321-4100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
AIRBORN INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
LOW PROFILE
Board Mounting Option
HOLE .125-.137
HOLE .125-.137
Body Breadth
0.35 inch
0.35 inch
Body Depth
0.15 inch
0.15 inch
Body Length
1.014 inch
1.014 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
5 mΩ
5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.112 N
1.112 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.075 inch
0.075 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Terminal Length
0.8 inch
0.4 inch
Terminal Pitch
1.91 mm
1.91 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
28
28
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Samacsys Manufacturer
AirBorn
Compare RC442-028-351-4400 with alternatives
Compare RC442-028-321-4100 with alternatives