RC422-052-301-3900 vs RC422-052-371-4600 feature comparison

RC422-052-301-3900 AirBorn Inc

Buy Now Datasheet

RC422-052-371-4600 AirBorn Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 1.91 mm 1.91 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 52 52
Base Number Matches 1 1

Compare RC422-052-301-3900 with alternatives

Compare RC422-052-371-4600 with alternatives