RC4157MT
vs
AD824ARZ-14-3V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOIC-14
PLASTIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.3
12.3
Average Weight (mg)
151.15
151.15
CO2e (mg)
1859.145
1859.145
Category CO2 Kg
12.3
12.3
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
0.004 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
6500 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Neg Supply Voltage Limit-Max
-20 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
8 V/us
2 V/us
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
19000
2000
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare RC4157MT with alternatives
Compare AD824ARZ-14-3V with alternatives