RC4136N vs TS1854IPT feature comparison

RC4136N Raytheon Semiconductor

Buy Now Datasheet

TS1854IPT STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR STMICROELECTRONICS
Package Description DIP-14 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.055 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.063 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1 V/us 0.2 V/us
Supply Current-Max 26.7 mA 0.22 mA
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 600
Voltage Gain-Min 20000
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Length 5 mm
Low-Bias NO
Micropower YES
Moisture Sensitivity Level 3
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 40
Wideband NO
Width 4.4 mm

Compare RC4136N with alternatives

Compare TS1854IPT with alternatives