RC4136D
vs
NJM2112M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.8 µA
0.3 µA
Common-mode Reject Ratio-Min
70 dB
60 dB
Common-mode Reject Ratio-Nom
90 dB
74 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7500 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
10 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-2.5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Slew Rate-Nom
1.7 V/us
3.2 V/us
Supply Voltage Limit-Max
18 V
7 V
Supply Voltage-Nom (Vsup)
15 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
3000
9000
Voltage Gain-Min
15000
1000
Width
3.9 mm
5 mm
Base Number Matches
2
1
Samacsys Manufacturer
New Japan Radio
Bias Current-Max (IIB) @25C
0.3 µA
JESD-609 Code
e6
Supply Current-Max
11 mA
Terminal Finish
TIN BISMUTH
Compare RC4136D with alternatives
Compare NJM2112M with alternatives