RC3225F3010GS vs CR1210F3010T1LF feature comparison

RC3225F3010GS Samsung Electro-Mechanics

Buy Now Datasheet

CR1210F3010T1LF Chip Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS CHIP TECHNOLOGIES INC
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.55 mm
Packing Method BULK
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 301 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare RC3225F3010GS with alternatives

Compare CR1210F3010T1LF with alternatives