RC3216F1911AS vs MCR18EZHF1911 feature comparison

RC3216F1911AS Samsung Electro-Mechanics

Buy Now Datasheet

MCR18EZHF1911 ROHM Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
SAMSUNG ELECTRO-MECHANICS ROHM CO LTD
CHIP, ROHS COMPLIANT SMT, 1206
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 13 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
1910 Ω 1910 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC3216F1911AS with alternatives

Compare MCR18EZHF1911 with alternatives