RC2512F9761-07-T70
vs
NMCR2512FT9K76
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAITRON COMPONENTS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
LASER TRIMMABLE
|
|
Construction |
RECTANGULAR PACKAGE
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.35 mm
|
6.3 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
Tape, Plastic
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
|
Resistance |
9760 Ω
|
9760 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
NMCR
|
Series |
|
NMCR
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RC2512F9761-07-T70 with alternatives
Compare NMCR2512FT9K76 with alternatives