RC210C753JT-P vs S0805753JR feature comparison

RC210C753JT-P Jaro Components Inc

Buy Now Datasheet

S0805753JR Liket Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JARO COMPONENTS INC LIKET CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2.05 mm 2.1 mm
Package Style SMT SMT
Package Width 1.25 mm 1.3 mm
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC210 (J TOL) S0805(J)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RC210C753JT-P with alternatives

Compare S0805753JR with alternatives