RC210C2672FT vs CR0805F2672T1LF feature comparison

RC210C2672FT Jaro Components Inc

Buy Now Datasheet

CR0805F2672T1LF Chip Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JARO COMPONENTS INC CHIP TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2.05 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 26700 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1 2
Package Description CHIP

Compare RC210C2672FT with alternatives

Compare CR0805F2672T1LF with alternatives