RC210C1213FT vs BCR1/101213FT feature comparison

RC210C1213FT Jaro Components Inc

Buy Now Datasheet

BCR1/101213FT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JARO COMPONENTS INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2.05 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper TR, PAPER, 7/13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 121000 Ω 121000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Package Description CHIP
JESD-609 Code e0
Manufacturer Series BCR
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series BCR1/10
Terminal Finish Tin/Lead (Sn/Pb)

Compare RC210C1213FT with alternatives

Compare BCR1/101213FT with alternatives