RC20GF273J vs CBT50J27K feature comparison

RC20GF273J Rockwell Automation / Allen-Bradley

Buy Now Datasheet

CBT50J27K TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN-BRADLEY CO INC TE CONNECTIVITY LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Manufacturer Series RC20
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method CARD PACK CARTON; TR, PAPER AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-11
Resistance 27000 Ω 27000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Cylindrical
Lead Diameter 0.7 mm
Lead Length 25 mm
Operating Temperature-Min -55 °C
Package Diameter 3.6 mm
Package Length 9.5 mm
Package Style Axial
Working Voltage 350 V

Compare RC20GF273J with alternatives

Compare CBT50J27K with alternatives