RC2012F390AS vs RK73H2ARTTEB39R0F feature comparison

RC2012F390AS Samsung Electro-Mechanics

Buy Now Datasheet

RK73H2ARTTEB39R0F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
SAMSUNG ELECTRO-MECHANICS KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, 13 Inch
0.125 W 0.125 W
70 °C
39 Ω 39 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 2
ANTI-SULFUR

Compare RC2012F390AS with alternatives

Compare RK73H2ARTTEB39R0F with alternatives