RC2012F1400AS vs 232273471401L feature comparison

RC2012F1400AS Samsung Electro-Mechanics

Buy Now Datasheet

232273471401L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
SAMSUNG ELECTRO-MECHANICS YAGEO CORP
SMT, 0805 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
LASER TRIMMABLE

Compare RC2012F1400AS with alternatives

Compare 232273471401L with alternatives