RC2012F1004CS vs RM10R-1M0-F feature comparison

RC2012F1004CS Samsung Electro-Mechanics

Buy Now Datasheet

RM10R-1M0-F RFE International Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Contact Manufacturer
SAMSUNG ELECTRO-MECHANICS RFE INTERNATIONAL INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, 7 INCH TR, Paper
0.125 W 0.125 W
70 °C
1000000 Ω 1000000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
AEC-Q200

Compare RC2012F1004CS with alternatives

Compare RM10R-1M0-F with alternatives