RC2010J911-07-T70
vs
MR20X911JBL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE
RATED AC VOLTAGE (V) : 200
Construction
RECTANGULAR PACKAGE
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
BULK
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
70 °C
70 °C
Resistance
910 Ω
910 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Terminal Finish
Tin (Sn)
Compare RC2010J911-07-T70 with alternatives
Compare MR20X911JBL with alternatives