RC2010FK-0791RL vs WR20X91R0FQL feature comparison

RC2010FK-0791RL YAGEO Corporation

Buy Now Datasheet

WR20X91R0FQL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, Plastic, 10 Inch
0.75 W 0.75 W
70 °C 70 °C
91 Ω 91 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC2010FK-0791RL with alternatives

Compare WR20X91R0FQL with alternatives