RC2010FK-0715R8 vs BCTS002010-15R8FTE feature comparison

RC2010FK-0715R8 YAGEO Corporation

Buy Now Datasheet

BCTS002010-15R8FTE Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP CHILISIN ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3
Manufacturer Series RC2010
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH Tape
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Resistance 15.8 Ω 15.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC2010(FTOL)
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RC2010FK-0715R8 with alternatives

Compare BCTS002010-15R8FTE with alternatives