RC1H226M6L006VR vs EMZA500ADA220MF61G feature comparison

RC1H226M6L006VR Samwha Electronics

Buy Now Datasheet

EMZA500ADA220MF61G Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , 2626 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
JESD-609 Code e3 e6
Leakage Current 0.011 mA 0.011 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 45 mA 165 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.11 0.1
Terminal Finish Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Chemi-Con
Reference Standard AEC-Q200

Compare RC1H226M6L006VR with alternatives

Compare EMZA500ADA220MF61G with alternatives