RC1C107M6L006TS vs RVV-16V101MF61UQ-R2 feature comparison

RC1C107M6L006TS Samwha Electronics

Buy Now Datasheet

RVV-16V101MF61UQ-R2 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMWHA CAPACITOR GROUP TAIYO YUDEN CO LTD
Package Description , 2626 , 2626
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.016 mA 0.016 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BOX TAPE, EMBOSSED
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 64 mA 300 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.19 0.16
Terminal Finish TIN
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare RC1C107M6L006TS with alternatives

Compare RVV-16V101MF61UQ-R2 with alternatives