RC1608J430GS vs CHPFR0603K43R0JGTF feature comparison

RC1608J430GS Samsung Electro-Mechanics

Buy Now Datasheet

CHPFR0603K43R0JGTF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.53 mm
Package Length 1.6 mm 1.68 mm
Package Style SMT SMT
Package Width 0.8 mm 0.98 mm
Packing Method Bulk TR, PLASTIC
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 43 Ω 43 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RC1608J430GS with alternatives

Compare CHPFR0603K43R0JGTF with alternatives