RC1608J134ES vs RMSW16K134JB feature comparison

RC1608J134ES Samsung Electro-Mechanics

Buy Now Datasheet

RMSW16K134JB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 10 Inch BULK
0.1 W 0.1 W
70 °C 70 °C
130000 Ω 130000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
CHIP
ANTI-SULFUR
AEC-Q200

Compare RC1608J134ES with alternatives

Compare RMSW16K134JB with alternatives