RC1587MT
vs
LT1587CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
TO-220
Package Description
TO-263,
TO-220, SIP3,.1TB
Pin Count
4
3
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
1.3 V
1.3 V
Input-Output Voltage Differential-Max
5.75 V
5.75 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T3
Length
9.97 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
Surface Mount
YES
NO
Terminal Finish
NOT SPECIFIED
TIN LEAD OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.145 mm
Base Number Matches
2
2
Rohs Code
No
Manufacturer Package Code
T
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.4 V
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.25 V
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Compare LT1587CT with alternatives