RC12K93R1FTG vs CR2512-1W-93R1FSNT-13 feature comparison

RC12K93R1FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CR2512-1W-93R1FSNT-13 VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VENKEL LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.56 mm
Package Length 6.4 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 93.1 Ω 93.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Series CR2512-1W(F TOL)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RC12K93R1FTG with alternatives

Compare CR2512-1W-93R1FSNT-13 with alternatives