RC12K2262FBL
vs
CR2512-1W-2262FSNT-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.56 mm
Package Length
6.4 mm
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
22600 Ω
22600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Series
CR2512-1W(F TOL)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare RC12K2262FBL with alternatives
Compare CR2512-1W-2262FSNT-13 with alternatives