RC1210K6043DT vs CR-10DLA--604K feature comparison

RC1210K6043DT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CR-10DLA--604K Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY VIKING TECH CORP
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.6 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.25 W 0.33 W
70 °C 70 °C
604000 Ω 604000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RC1210K6043DT with alternatives

Compare CR-10DLA--604K with alternatives