RC1210DR-07523RP
vs
RK73H2ETTED5230D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.6 mm
Packing Method
TR, Paper, 7 Inch
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
523 Ω
523 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Reference Standard
AEC-Q200
Compare RC1210DR-07523RP with alternatives
Compare RK73H2ETTED5230D with alternatives