RC1206JR-10680K vs RS06K684JC feature comparison

RC1206JR-10680K YAGEO Corporation

Buy Now Datasheet

RS06K684JC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP FENGHUA ADVANCED TECHNOLOGY
CHIP, ROHS COMPLIANT CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip RECTANGULAR PACKAGE
e3 e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH Bulk
0.25 W 0.25 W
70 °C 70 °C
680000 Ω 680000 Ω
FIXED RESISTOR FIXED RESISTOR
RC1206(J TOL)
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare RC1206JR-10680K with alternatives

Compare RS06K684JC with alternatives