RC1206FRF13267RL vs CR-06FP5--267R feature comparison

RC1206FRF13267RL YAGEO Corporation

Buy Now Datasheet

CR-06FP5--267R Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP VIKING TECH CORP
CHIP, LEAD FREE CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
0.25 W 0.3333 W
70 °C 70 °C
267 Ω 267 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC1206FRF13267RL with alternatives

Compare CR-06FP5--267R with alternatives