RC1206FRF13124KL vs RC1206FRF07124K feature comparison

RC1206FRF13124KL YAGEO Corporation

Buy Now Datasheet

RC1206FRF07124K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE LASER TRIMMABLE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 13 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
RC

Compare RC1206FRF13124KL with alternatives

Compare RC1206FRF07124K with alternatives