RC1206FR-1337K4 vs TFA1206R3742F-T5 feature comparison

RC1206FR-1337K4 YAGEO Corporation

Buy Now Datasheet

TFA1206R3742F-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP THIN FILM TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
37400 Ω 37400 Ω
FIXED RESISTOR FIXED RESISTOR
RC1206( F TOL )
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
AEC-Q200

Compare RC1206FR-1337K4 with alternatives

Compare TFA1206R3742F-T5 with alternatives