RC1206FR-131R1L vs 9C12063A1R10FLPF4 feature comparison

RC1206FR-131R1L YAGEO Corporation

Buy Now Datasheet

9C12063A1R10FLPF4 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
CHIP
compliant compliant
18 Weeks
LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 13 INCH TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
1.1 Ω 1.1 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
EAR99

Compare RC1206FR-131R1L with alternatives

Compare 9C12063A1R10FLPF4 with alternatives