RC1206FR-1312KL vs NRCL12F1202TRF feature comparison

RC1206FR-1312KL YAGEO Corporation

Buy Now Datasheet

NRCL12F1202TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description CHIP SMT, 1206
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 13 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare RC1206FR-1312KL with alternatives

Compare NRCL12F1202TRF with alternatives