RC1206FR-13120K vs WR12X1203FBL feature comparison

RC1206FR-13120K YAGEO Corporation

Buy Now Datasheet

WR12X1203FBL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE FLAME PROOF
Chip Rectangular
e3 e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 13 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
RC1206( F TOL )
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC1206FR-13120K with alternatives

Compare WR12X1203FBL with alternatives