RC1206FR-13110K vs RC3216F1103FS feature comparison

RC1206FR-13110K YAGEO Corporation

Buy Now Datasheet

RC3216F1103FS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP SAMSUNG ELECTRO-MECHANICS
CHIP, ROHS COMPLIANT SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE PRECISION
Chip Chip
e3 e3
RC
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 13 INCH TR, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
110000 Ω 110000 Ω
FIXED RESISTOR FIXED RESISTOR
RC1206( F TOL )
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC1206FR-13110K with alternatives

Compare RC3216F1103FS with alternatives