RC1206FR-10221K vs 1206S4F2213TDE feature comparison

RC1206FR-10221K YAGEO Corporation

Buy Now Datasheet

1206S4F2213TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
RC
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
RC1206( F TOL )
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC1206FR-10221K with alternatives

Compare 1206S4F2213TDE with alternatives