RC1206FR-0739RP vs CR1206-FX-39R0EPF feature comparison

RC1206FR-0739RP YAGEO Corporation

Buy Now Datasheet

CR1206-FX-39R0EPF Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP BOURNS INC
CHIP CHIP
compliant compliant
18 Weeks
LASER TRIMMABLE
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
39 Ω 39 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
EAR99
8533.21.00.30

Compare RC1206FR-0739RP with alternatives

Compare CR1206-FX-39R0EPF with alternatives