RC1206FR-072K2 vs AC1206FR-132K2L feature comparison

RC1206FR-072K2 YAGEO Corporation

Buy Now Datasheet

AC1206FR-132K2L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
2200 Ω 2200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
AEC-Q200

Compare RC1206FR-072K2 with alternatives

Compare AC1206FR-132K2L with alternatives