RC1206F3323 vs MC1206P-3323-FB101W feature comparison

RC1206F3323 Synton-Tech Corp

Buy Now Datasheet

MC1206P-3323-FB101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
SYNTON-TECH CORP RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 7 Inch BULK
0.25 W 0.25 W
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
PRECISION
RECTANGULAR PACKAGE

Compare RC1206F3323 with alternatives

Compare MC1206P-3323-FB101W with alternatives