RC1206F3323 vs 1206S4F3323C1E feature comparison

RC1206F3323 Synton-Tech Corp

Buy Now Datasheet

1206S4F3323C1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
SYNTON-TECH CORP ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 7 Inch
0.25 W 0.25 W
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare RC1206F3323 with alternatives

Compare 1206S4F3323C1E with alternatives