RC1206DR-1360K4P vs RS06K6042DC feature comparison

RC1206DR-1360K4P YAGEO Corporation

Buy Now Datasheet

RS06K6042DC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 13 Inch Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 60400 Ω 60400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare RC1206DR-1360K4P with alternatives

Compare RS06K6042DC with alternatives