RC115T2742FT
vs
RC115C2742FT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
JARO COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Tape, Paper
Tape, Paper
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
27400 Ω
27400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RC115T2742FT with alternatives
Compare RC115C2742FT with alternatives