RC115C7681FT vs CR-03FL7-7681 feature comparison

RC115C7681FT Jaro Components Inc

Buy Now Datasheet

CR-03FL7-7681 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JARO COMPONENTS INC LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 7680 Ω 7680 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series CR-03(F)

Compare RC115C7681FT with alternatives

Compare CR-03FL7-7681 with alternatives