RC1000T333JT vs RPC251233K5%R feature comparison

RC1000T333JT Jaro Components Inc

Buy Now Datasheet

RPC251233K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JARO COMPONENTS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series RPC
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RPC2512
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RC1000T333JT with alternatives

Compare RPC251233K5%R with alternatives