RC0S2CA470RJ vs RC0S2CA4700J feature comparison

RC0S2CA470RJ Ohmite Mfg Co

Buy Now Datasheet

RC0S2CA4700J Ohmite Mfg Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Pedestal Mount Molded Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.04 mm 4.038 mm
Package Length 10.01 mm 10.008 mm
Package Style SMT SMT
Package Width 4.04 mm 4.039 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3916 3916
Technology CARBON COMPOSITION CARBON COMPOSITION
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Series RC0S2CA

Compare RC0S2CA470RJ with alternatives

Compare RC0S2CA4700J with alternatives