RC0805JR-0747KP vs BCTS000805-4702JTP feature comparison

RC0805JR-0747KP YAGEO Corporation

Buy Now Datasheet

BCTS000805-4702JTP Chilisin Electronics Corp

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP CHILISIN ELECTRONICS CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
28 Weeks
LASER TRIMMABLE ANTI-SULFUR
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch Tape
0.125 W 0.125 W
70 °C 70 °C
47000 Ω 47000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RC0805JR-0747KP with alternatives

Compare BCTS000805-4702JTP with alternatives