RC0805JR-0722R vs CDI080522R5%100PPM/KKS feature comparison

RC0805JR-0722R YAGEO Corporation

Buy Now Datasheet

CDI080522R5%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RC0805
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 22 Ω 22 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC0805(J TOL) CDI
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RC0805JR-0722R with alternatives

Compare CDI080522R5%100PPM/KKS with alternatives