RC0805JR-07200KP vs AF0805JR-10200KL feature comparison

RC0805JR-07200KP YAGEO Corporation

Buy Now Datasheet

AF0805JR-10200KL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description CHIP CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE ANTI-SULFUR, LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare RC0805JR-07200KP with alternatives

Compare AF0805JR-10200KL with alternatives