RC0805JR-071K vs WR08X102JDLV feature comparison

RC0805JR-071K YAGEO Corporation

Buy Now Datasheet

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP WALSIN TECHNOLOGY CORP
CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
AEC-Q200

Compare RC0805JR-071K with alternatives

Compare WR08X102JDLV with alternatives