RC0805JR-07120R vs CRA0805120R-5%100PPM/KNP5 feature comparison

RC0805JR-07120R YAGEO Corporation

Buy Now Datasheet

CRA0805120R-5%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, 7 Inch
0.125 W 0.125 W
70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RC0805JR-07120R with alternatives

Compare CRA0805120R-5%100PPM/KNP5 with alternatives